Part Details for 2234152-8 by TE Connectivity
Overview of 2234152-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2234152-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2234152-8-ND
|
DigiKey | NEST HVM 2W Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,304.4200 | Buy Now |
DISTI #
2234152-8
|
Avnet Americas | NEST HVM 2W - Bulk (Alt: 2234152-8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,961.7500 / $2,360.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$2,027.4400 | Buy Now |
DISTI #
AMP2234152-8
|
Heilind Electronics | NEST HVM 2W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2,078.1300 / $2,302.6300 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1,954.0300 / $2,308.1400 | Buy Now | |
DISTI #
2234152-8
|
Avnet Americas | NEST HVM 2W - Bulk (Alt: 2234152-8) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,961.7500 / $2,360.7500 | Buy Now |
DISTI #
AMP2234152-8
|
Interstate Connecting Components | NEST HVM 2W | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1,954.0300 / $2,308.1400 | Buy Now |