Part Details for 2234168-1 by TE Connectivity
Overview of 2234168-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2234168-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2234168-1-ND
|
DigiKey | DIE SET DIA 6MM T 4MM2 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,380.6800 | Buy Now |
DISTI #
2234168-1
|
Avnet Americas | Die Set Assembly for HVCP Modular Applicators - Bulk (Alt: 2234168-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,324.7500 / $6,407.7500 | Buy Now |
DISTI #
72103450
|
RS | Tooling, Die Set Dia 6Mm T 4Mm2 | TE Connectivity 2234168-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,198.5100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$5,503.0500 | Buy Now |
DISTI #
AMP2234168-1
|
Heilind Electronics | DIE SET DIA 6MM T 4MM2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DIE SET DIA 6MM T 4MM2 | 0 |
|
$5,233.2200 / $6,091.8600 | Buy Now |
DISTI #
2234168-1
|
Avnet Americas | Die Set Assembly for HVCP Modular Applicators - Bulk (Alt: 2234168-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5,324.7500 / $6,407.7500 | Buy Now |
DISTI #
AMP2234168-1
|
Interstate Connecting Components | DIE SET DIA 6MM T 4MM2 | 0 |
|
Buy Now | |
|
Master Electronics | DIE SET DIA 6MM T 4MM2 | 0 |
|
$5,233.2200 / $6,091.8600 | Buy Now |
Part Details for 2234168-1
2234168-1 CAD Models
2234168-1 Part Data Attributes:
|
2234168-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2234168-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |