Part Details for 223693-000 by TE Connectivity
Overview of 223693-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 223693-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223693-000
|
Avnet Americas | High Performance Cable 1Conductors 18AWG Tin Plated Copper White 600Vac - Bulk (Alt: 223693-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 0Box |
|
$1.2700 | Buy Now |
DISTI #
RYC55PC1111-18-9-9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1111-18-9-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1111-18-9-9 RoHS: Compliant | 0 |
|
$1.3500 / $1.9700 | Buy Now |
DISTI #
RYC55PC1111-18-9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC1111-18-9-9 | 0 |
|
Buy Now | |
DISTI #
000000000004962698
|
Sager | Multi-Conductor Cables 55PC1111-18-9-9 Min Qty: 1 | 0 |
|
$1.1100 / $1.7200 | Buy Now |
DISTI #
223693-000
|
Avnet Abacus | High Performance Cable 1Conductors 18AWG Tin Plated Copper White 600Vac (Alt: 223693-000) RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC1111-18-9-9 RoHS: Compliant | 0 |
|
$1.3500 / $1.9700 | Buy Now |
Part Details for 223693-000
223693-000 CAD Models
223693-000 Part Data Attributes:
|
223693-000
TE Connectivity
Buy Now
|
Compare Parts:
223693-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |