Part Details for 2238-1032-SS by RAF Electronic Hardware
Overview of 2238-1032-SS by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2238-1032-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-2238-1032-SS
|
Mouser Electronics | Standoffs & Spacers | 0 |
|
$2.1000 / $3.7300 | Order Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
RAF2238-1032-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 2238-1032-SS
2238-1032-SS CAD Models
2238-1032-SS Part Data Attributes
|
2238-1032-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2238-1032-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |