Part Details for 2238026-2 by TE Connectivity
Overview of 2238026-2 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2238026-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2368
|
Newark | Female Disconnect, 6.35Mm, 22-12Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 2238026-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23321 |
|
$0.0410 | Buy Now |
DISTI #
A124968CT-ND
|
DigiKey | CONN QC RCPT 12-22AWG .250 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
150 In Stock |
|
$0.1007 / $0.1500 | Buy Now |
DISTI #
2238026-2
|
Avnet Americas | 2D CRIMP RECEPTACLE, FASTON, .250 SERIES - Tape and Reel (Alt: 2238026-2) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-2238026-2-LP
|
Mouser Electronics | Terminals 2D CRIMP RECEPTACLE Loose Piece RoHS: Compliant | 1180 |
|
$0.1410 / $0.1710 | Buy Now |
DISTI #
571-2238026-2-CT
|
Mouser Electronics | Terminals 2D CRIMP RECEPTACLE Cut Strip of 100 RoHS: Compliant | 6600 |
|
$0.1110 | Buy Now |
DISTI #
571-2238026-2
|
Mouser Electronics | Terminals 2D CRIMP RECEPTACLE FASTON, .250 SERIES RoHS: Compliant | 9000 |
|
$0.0540 / $0.0600 | Buy Now |
DISTI #
571-2238026-2-MR
|
Mouser Electronics | Terminals 2D CRIMP RECEPTACLE Reel of 1000 RoHS: Compliant | 0 |
|
$0.0830 | Order Now |
DISTI #
AMP2238026-2
|
Heilind Electronics | .250 FASTON RECEPT, LIF, 2D CRMP | Americas - 27000 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2D CRIMP RECEPTACLE, FASTON, .250 SERIES RoHS: Compliant |
234000 Partner Stock |
|
$0.0436 / $0.0590 | Buy Now |
DISTI #
65692530
|
Verical | Quick Connect Tab 12-22AWG Brass RCP 7.75mm Tin RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 234000 |
|
$0.0450 / $0.0570 | Buy Now |
Part Details for 2238026-2
2238026-2 CAD Models
2238026-2 Part Data Attributes:
|
2238026-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238026-2
TE Connectivity
Push-On Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 12 AWG |