-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2238027-3) FASTON 250 RECEPTACLE 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4969
|
Newark | Terminals 22-18Awg .250 Strg Lif Rec Reel/10000 |Amp Te Connectivity 2238027-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 9800 |
|
$0.1130 | Buy Now |
DISTI #
98X8794
|
Newark | Female Disconnect, 6.35Mm, 22-18Awg, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 2238027-3 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1110 | Buy Now |
DISTI #
A120641-ND
|
DigiKey | 250 FASTON RECPT 22-18 016 BR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
9402 In Stock |
|
$0.0998 / $0.1800 | Buy Now |
DISTI #
2238027-3
|
Avnet Americas | Faston Tab Terminal 22-18AWG RCP 19.2mm 7.62mm (Alt: 2238027-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
$0.0652 | Buy Now |
DISTI #
571-2238027-3-CT
|
Mouser Electronics | Terminals 22-18AWG .250 STRG TERM LIF CUTSTR/100 | 900 |
|
$0.1290 | Buy Now |
DISTI #
571-2238027-3
|
Mouser Electronics | Terminals 22-18AWG .250 STRG LIF REC Reel/10000 | 10000 |
|
$0.0650 / $0.0720 | Buy Now |
DISTI #
571-2238027-3-MR
|
Mouser Electronics | Terminals 22-18AWG .250 STRG TERM LIF Reel/1000 | 0 |
|
$0.0900 / $0.0940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0579 | Buy Now |
DISTI #
AMP2238027-3
|
Heilind Electronics | 250 FASTON RECPT 22-18 016 BR | Americas - 0 in Stock |
|
$0.0609 / $0.0745 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,22-18 AWG,BR RoHS: Compliant |
9800 Partner Stock |
|
$0.0531 / $0.0796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238027-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238027-3
TE Connectivity
(2238027-3) FASTON 250 RECEPTACLE 22-18 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |