-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2238041-1) FASTON 187 RECEPTACLE 20-16 AWG NPSTL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4971
|
Newark | 187 Faston, rec.,20-16 Awg, npst Rohs Compliant: Yes |Amp Te Connectivity 2238041-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
26Y5554
|
Newark | Female Flag Disconnect, 4.75Mm, 16Awg, Product Range:Faston 187 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:4.75Mm X 0.81Mm, Tab Size - Imperial:0.187" X 0.032", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awg Rohs Compliant: Yes |Amp Te Connectivity 2238041-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0870 | Buy Now |
DISTI #
A120849CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG .187 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20725 In Stock |
|
$0.0479 / $0.1400 | Buy Now |
DISTI #
2238041-1
|
Avnet Americas | Faston Tab Terminal 20-16AWG 5.59mm Nickel Reel (Alt: 2238041-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 5 Days | 0 |
|
$0.0577 | Buy Now |
DISTI #
571-2238041-1
|
Mouser Electronics | Terminals 20-16AWG .187 FLAG HT LIF REC Reel/6000 | 24000 |
|
$0.0700 | Buy Now |
DISTI #
571-2238041-1-CT
|
Mouser Electronics | Terminals 20-16AWG .187 FLAG HT LIF REC CUTST/100 | 5600 |
|
$0.1170 | Buy Now |
DISTI #
571-2238041-1-MR
|
Mouser Electronics | Terminals 20-16AWG .187 FLAG HT LIF REC Reel/1000 | 0 |
|
$0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0513 | Buy Now |
DISTI #
AMP2238041-1
|
Heilind Electronics | 187 FLG FAST 20-16 NPSTL | Americas - 0 in Stock |
|
$0.0539 / $0.0619 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,REC.,20-16 AWG,NPST RoHS: Compliant |
18000 In Stock |
|
$0.0540 / $0.1132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238041-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238041-1
TE Connectivity
(2238041-1) FASTON 187 RECEPTACLE 20-16 AWG NPSTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |