-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6626
|
Newark | Terminals 110 Faston, rec.,22-20 Awg, ptbr |Amp Te Connectivity 2238095-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 | Buy Now |
DISTI #
17-2238095-1TR-ND
|
DigiKey | 110 FAST REC FOR IGN W 20-22 010 Min Qty: 15000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0336 | Buy Now |
DISTI #
2238095-1
|
Avnet Americas | 110 FAST REC FOR IGN W 20-22 010PTPBR - Tape and Reel (Alt: 2238095-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
571-2238095-1
|
Mouser Electronics | Terminals 110 FASTON,REC.,22-20 AWG,PTBR RoHS: Compliant | 0 |
|
$0.0320 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0291 | Buy Now |
DISTI #
AMP2238095-1
|
Heilind Electronics | 110 FAST REC FOR IGN W 20 010PTPBR | Americas - 0 in Stock56250 On Order |
|
$0.0305 / $0.0380 | Buy Now |
|
Onlinecomponents.com | 110 FASTON,REC.,22-20 AWG,PTBR RoHS: Compliant | 30000 Factory Stock |
|
$0.0260 / $0.0374 | Buy Now |
DISTI #
2238095-1
|
Avnet Americas | 110 FAST REC FOR IGN W 20-22 010PTPBR - Tape and Reel (Alt: 2238095-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0327 | Buy Now |
DISTI #
AMP2238095-1
|
Interstate Connecting Components | 110 FAST REC FOR IGN W 20 010PTPBR | 018750 On Order |
|
$0.0305 / $0.0380 | Buy Now |
DISTI #
TE Connectivity 2238095-1
|
PEI Genesis | Push-On Terminal, 0.32mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238095-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238095-1
TE Connectivity
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.32 mm2 | |
Wire Gauge | 22 AWG |