-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2.08mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8689
|
Newark | Terminal, Female Disconnect, 16-14Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:-, Tab Size - Imperial:-, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2238104-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1300 | Buy Now |
DISTI #
73AC8690
|
Newark | Terminal, Female Disconnect, 16-14Awg, Product Range:Positive Lock 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:-, Tab Size - Imperial:-, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 2238104-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0900 / $0.1010 | Buy Now |
DISTI #
A141562CT-ND
|
DigiKey | HIGH TEMPERATURE 250 POSITIVE LO Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6511 In Stock |
|
$0.0752 / $0.2100 | Buy Now |
DISTI #
2238104-1
|
Avnet Americas | - Tape and Reel (Alt: 2238104-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0753 | Buy Now |
DISTI #
571-2238104-1
|
Mouser Electronics | Terminals 250 POS LOC REC 18-14 NISTL RoHS: Compliant | 216418 |
|
$0.0710 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0669 | Buy Now |
DISTI #
AMP2238104-1
|
Heilind Electronics | POS LOC 250 RECPT TRMNL 18-14AWG,STRT, NI PLTD STL | Americas - 0 in Stock |
|
$0.0682 / $0.0861 | Buy Now |
|
Onlinecomponents.com | 250 PL MKII REC. 16-14AWG NPST RoHS: Compliant |
40500 In Stock |
|
$0.0804 / $0.0888 | Buy Now |
DISTI #
66747567
|
Verical | Quick Disconnect Terminal 14-16AWG Steel RCP 24.38mm Nickel Reel/Strip RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2306 | Americas - 36000 |
|
$0.1067 / $0.1154 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2238104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2238104-1
TE Connectivity
Push-On Terminal, 2.08mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |