Part Details for 223878711443 by YAGEO Corporation
Overview of 223878711443 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223878711443
223878711443 CAD Models
223878711443 Part Data Attributes
|
223878711443
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223878711443
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, CH, 60ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0H | |
Temperature Coefficient | 60ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 223878711443
This table gives cross-reference parts and alternative options found for 223878711443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223878711443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402CH331G160NB | CAP,CERAMIC,330PF,16VDC,2% -TOL,2% +TOL,C0H TC CODE,-60,60PPM TC,0402 CASE | Fenghua (HK) Electronics Ltd | 223878711443 vs 0402CH331G160NB |
0402CH331G160N | CAP,CERAMIC,330PF,16VDC,2% -TOL,2% +TOL,C0H TC CODE,-60,60PPM TC,0402 CASE | Fenghua (HK) Electronics Ltd | 223878711443 vs 0402CH331G160N |
0402CH331G160C | CAP,CERAMIC,330PF,16VDC,2% -TOL,2% +TOL,C0H TC CODE,-60,60PPM TC,0402 CASE | Fenghua (HK) Electronics Ltd | 223878711443 vs 0402CH331G160C |
0402CH331G160S | CAP,CERAMIC,330PF,16VDC,2% -TOL,2% +TOL,C0H TC CODE,-60,60PPM TC,0402 CASE | Fenghua (HK) Electronics Ltd | 223878711443 vs 0402CH331G160S |
0402CH331G160CT | CAP,CERAMIC,330PF,16VDC,2% -TOL,2% +TOL,C0H TC CODE,-60,60PPM TC,0402 CASE | Fenghua (HK) Electronics Ltd | 223878711443 vs 0402CH331G160CT |
0402CH331G7B300 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2% +Tol, 2% -Tol, CH, 60ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 223878711443 vs 0402CH331G7B300 |
0402CH331G160CB | CAP,CERAMIC,330PF,16VDC,2% -TOL,2% +TOL,C0H TC CODE,-60,60PPM TC,0402 CASE | Fenghua (HK) Electronics Ltd | 223878711443 vs 0402CH331G160CB |
0402CH331G160NT | CAP,CERAMIC,330PF,16VDC,2% -TOL,2% +TOL,C0H TC CODE,-60,60PPM TC,0402 CASE | Fenghua (HK) Electronics Ltd | 223878711443 vs 0402CH331G160NT |