Part Details for 2239 by Keystone Electronics Corp
Overview of 2239 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0357
|
Newark | Battery Strap, 9V, Wire Lead, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:-, Accessory Type:Battery Strap, Battery Size Code:9V, Battery Terminals:Wire Leads, Body Material:Molded Base, Lead Length:6" Rohs Compliant: Yes |Keystone 2239 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 383 |
|
$0.5340 / $0.9460 | Buy Now |
DISTI #
36-2239-ND
|
DigiKey | BATT CONN SNAP 9V 1 CELL 6" LEAD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3743 In Stock |
|
$0.4331 / $0.9100 | Buy Now |
DISTI #
534-2239
|
Mouser Electronics | 9V Battery Snaps & Contacts 6.00 Prem 9V strap I style molded RoHS: Compliant | 473 |
|
$0.4330 / $0.9100 | Buy Now |
|
Future Electronics | 6 inch Lead Premium 9 Volt I Style Battery Strap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 35Bulk |
|
$0.5300 / $0.6400 | Buy Now |
|
Bisco Industries | 515 |
|
Buy Now | ||
DISTI #
KEYS2239
|
TME | 6F22 connector, 6F22,6LR61, Batt.no: 1, leads 150mm Min Qty: 10 | 20 |
|
$0.5760 / $0.7380 | Buy Now |
DISTI #
000000000000033117
|
Sager | 9V Battery Snaps & Contacts 6.00 Prem 9V strap I style molded Min Qty: 500 | 0 |
|
$0.4259 / $0.6245 | Buy Now |