Part Details for 2239 by Laird Performance Material
Overview of 2239 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-393ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2239
|
Avnet Americas | Q-Zorb Surface Wave Absorber Silicone with Flame Retardant 1.5mm Thickness - Bulk (Alt: 2239) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-2239
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding QZORB 2000,A0,HF,RFSW RoHS: Compliant | 0 |
|
$437.3300 / $446.0700 | Order Now |
DISTI #
2239
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding QZORB 2000,A0,HF,RFSW RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
Buy Now |