Part Details for 2239 by VISATON GmbH & Co KG
Overview of 2239 by VISATON GmbH & Co KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-393MLB | Coilcraft Inc | General Purpose Inductor, 39uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-393ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2056-2239-ND
|
DigiKey | FRS 5 XTS 8 OHM Min Qty: 1 Lead time: 5 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$9.6000 / $18.6800 | Buy Now |
DISTI #
243-FRS5XTS-8OHM
|
Mouser Electronics | Speakers & Transducers 5cm(2") full-range speaker black metal basket foam gasket 5-8W 120 20000Hz 8ohm RoHS: Compliant | 0 |
|
$9.7100 / $14.9600 | Order Now |
DISTI #
VS-FRS-5-XTS
|
TME | Loudspeaker, general purpose, 5W, 8Ω, 120÷20000Hz, 50mm Min Qty: 1 | 4 |
|
$13.5700 / $17.9100 | Buy Now |
|
New Advantage Corporation | Full-range Speaker 8Ohm 5/8W 120-20000Hz D52,5x33,5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 24 |
|
$17.7800 / $19.1100 | Buy Now |