Part Details for 223971-1 by TE Connectivity
Overview of 223971-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 223971-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223971-1
|
Avnet Americas | Conn Backplane Power PL 3 POS 2mm Press Fit RA Thru-Hole 12 Terminal 1 Port - Rail/Tube (Alt: 223971-1) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE | 0 |
|
$8.5400 / $24.0100 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | 39 |
|
$4.0000 / $6.0000 | Buy Now | |
DISTI #
000000000000928387
|
Sager | Hard Metric Connectors RA Z-PACK 3P HDR | 0 |
|
Buy Now | |
|
Master Electronics | ASSEMBLY, RIGHT ANGLE HEADER, W/ RETENTION PEGS, UNIVERSAL POWER MODULE | 0 |
|
$8.5400 / $24.0100 | Buy Now |
Part Details for 223971-1
223971-1 CAD Models
223971-1 Part Data Attributes
|
223971-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
223971-1
TE Connectivity
(223971-1) UNIV. POWER MOD. RT.ANG HEADER
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ACTION PIN | |
Body Breadth | 0.564 inch | |
Body Depth | 0.88 inch | |
Body Length | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 223955-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.8 A | |
Reference Standard | UL | |
Terminal Length | 0.127 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 223971-1
This table gives cross-reference parts and alternative options found for 223971-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223971-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
223963-3 | 3 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 223971-1 vs 223963-3 |
223975-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.236 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223971-1 vs 223975-1 |
5223976-1 | Board Connector, 4 Contact(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 223971-1 vs 5223976-1 |
223961-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE's AMP | 223971-1 vs 223961-2 |
5223972-1 | (5223972-1) UNIV. POWER MODULE R/A HEADER | TE Connectivity | 223971-1 vs 5223972-1 |
223961-8 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223971-1 vs 223961-8 |
5223962-1 | (5223962-1) UNV PWR MDL ASY HDR SEQ | TE Connectivity | 223971-1 vs 5223962-1 |
223963-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223971-1 vs 223963-1 |
5223980-1 | Board Connector, 3 Contact(s), Male, Right Angle, Solder Terminal | TE Connectivity | 223971-1 vs 5223980-1 |
223971-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle | TE Connectivity | 223971-1 vs 223971-1 |