Part Details for 223AMVAAR by CTS Corporation
Overview of 223AMVAAR by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 223AMVAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3093CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36999 In Stock |
|
$0.1013 / $0.2800 | Buy Now |
DISTI #
223AMVAAR
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 200000Cycles 1.56N SMD T/R - Tape and Reel (Alt: 223AMVAAR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0955 / $0.1706 | Buy Now |
DISTI #
774-223AMVAAR
|
Mouser Electronics | Tactile Switches Gull Wing AF 160gf Act. Dir. Vertical RoHS: Compliant | 0 |
|
$0.0970 / $0.2400 | Order Now |
|
Future Electronics | 223A Series 4.6 x 2.9 mm 2 mm Vertical Actuator Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1470 / $0.1520 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0959 / $0.1631 | Buy Now |
DISTI #
223AMVAAR
|
Avnet Abacus | - Tape and Reel (Alt: 223AMVAAR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
10000 In Stock |
|
$0.0959 / $0.1631 | Buy Now |
Part Details for 223AMVAAR
223AMVAAR CAD Models
223AMVAAR Part Data Attributes
|
223AMVAAR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
223AMVAAR
CTS Corporation
SW TACT SPST-NO 0.05A 12V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS |