-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CT3132CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27437 In Stock |
|
$0.1501 / $0.2600 | Buy Now |
DISTI #
223JMVAAR
|
Avnet Americas | Switch Tactile Non-Illuminated N.O. SPST Button Gull Wing 50mA 32VDC SMD T/R - Tape and Reel (Alt: 223JMVAAR) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 / $0.2718 | Buy Now |
DISTI #
774-223JMVAAR
|
Mouser Electronics | Tactile Switches IP67 rated Gull Wing RoHS: Compliant | 17535 |
|
$0.1500 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1471 / $0.2863 | Buy Now |
DISTI #
223JMVAAR
|
Avnet Abacus | - Tape and Reel (Alt: 223JMVAAR) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy