-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223JMVAARG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 14000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2430 | Buy Now |
DISTI #
223JMVAARG
|
Avnet Americas | Switch Tactile Non-Illuminated N.O. SPST Button Gull Wing 50mA 32VDC SMD T/R - Tape and Reel (Alt: 223JMVAARG) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1406 / $0.2718 | Buy Now |
DISTI #
774-223JMVAARG
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.2360 / $0.2370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2234 / $0.4680 | Buy Now |
DISTI #
223JMVAARG
|
Avnet Abacus | - Tape and Reel (Alt: 223JMVAARG) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
223JMVAARG
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
223JMVAARG
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | CTS | |
Switch Type | KEYPAD SWITCH |