Part Details for 223JMVABR by CTS Corporation
Overview of 223JMVABR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 223JMVABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223JMVABR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 14000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2457 | Buy Now |
DISTI #
223JMVABR
|
Avnet Americas | Switch Tactile Non-Illuminated N.O. SPST Button Gull Wing 50mA 32VDC SMD T/R - Bulk (Alt: 223JMVABR) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Bulk | 0 |
|
$0.1406 / $0.2718 | Buy Now |
DISTI #
774-223JMVABR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.2360 / $0.2370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2234 / $0.4680 | Buy Now |
DISTI #
223JMVABR
|
Avnet Abacus | (Alt: 223JMVABR) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |