There are no models available for this part yet.
Overview of 2240-632-N by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2240-632-N by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 253 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 159 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAF2240-632-N
|
DB Roberts | 3/8 HEX FEMALE STANDOFFS | 0 |
|
RFQ |
CAD Models for 2240-632-N by RAF Electronic Hardware
Part Data Attributes for 2240-632-N by RAF Electronic Hardware
2240-632-N
RAF Electronic Hardware
|
|
---|---|
Samacsys Manufacturer
|
RAF Electronic Hardware
|
Want to compare parts?
-
2240-632-NRAF Electronic HardwareVS
-