Part Details for 22400 by Vicor Corporation
Overview of 22400 by Vicor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22400
22400 CAD Models
22400 Part Data Attributes
|
22400
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
22400
Vicor Corporation
Transformer, ISOLATION Application(s), 1:1:1
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ISOLATION | |
Height | 7.62 mm | |
Isolation Voltage | 3000 V | |
Length | 17.78 mm | |
Load Resistance | 0.05 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Surface Mount | NO | |
Turns Ratio (Np:Ns) | 1:1:1 | |
Width | 12.7 mm |