There are no models available for this part yet.
Overview of 2240511023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2240511023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2240511023
|
Avnet Americas | Mini50 R-S 2ckt 300mm disc Sn - Bag (Alt: 2240511023) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
$0.9050 | Buy Now | |
DISTI #
MOL224051-1023
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224051-1023 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
224051-1023
|
TTI | Specialized Cables Mini50-to-Pigtail (OTS) Cable ASSY 2mm Pitch Single Row 300mm Lgth 2 Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.4100 | Buy Now | |
DISTI #
2240511023
|
Avnet Abacus | Mini50 R-S 2ckt 300mm disc Sn (Alt: 2240511023) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |