Part Details for 2240511043 by Molex
Overview of 2240511043 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240511043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240511043-ND
|
DigiKey | MINI50 R-S 4CKT 300MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6589 / $3.0700 | Buy Now |
DISTI #
2240511043
|
Avnet Americas | Mini50 R-S 4ckt 300mm disc Sn - Bag (Alt: 2240511043) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$1.3167 / $2.1170 | Buy Now |
DISTI #
MOL224051-1043
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224051-1043 | Americas - 0 in Stock3 On Order |
|
Buy Now | |
DISTI #
224051-1043
|
TTI | Specialized Cables Mini50-to-Pigtail (OTS) Cable ASSY 2mm Pitch Single Row 300mm Lgth 4 Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4000 | Buy Now |
DISTI #
2240511043
|
Avnet Americas | Mini50 R-S 4ckt 300mm disc Sn - Bag (Alt: 2240511043) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$1.3167 / $2.1170 | Buy Now |