Part Details for 2240511084 by Molex
Overview of 2240511084 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240511084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240511084-ND
|
DigiKey | MINI50 R-S 8CKT 600MM DISC SN Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.2316 / $5.9800 | Buy Now |
DISTI #
2240511084
|
Avnet Americas | Mini50 R-S 8ckt 600mm disc Sn - Bag (Alt: 2240511084) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Bag | 0 |
|
$2.3701 / $4.0291 | Buy Now |
DISTI #
MOL224051-1084
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224051-1084 | Americas - 0 in Stock3 On Order |
|
Buy Now | |
DISTI #
224051-1084
|
TTI | Specialized Cables Mini50-to-Pigtail (OTS) Cable ASSY 2mm Pitch Single Row 600mm Lgth 8 Ckt BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 250 In Stock |
|
$4.6700 | Buy Now |