Part Details for 224089-1023 by Molex
Overview of 224089-1023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 224089-1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1681
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 300Mm, Blk Rohs Compliant: Yes |Molex 224089-1023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.5300 | Buy Now |
DISTI #
2240891023
|
Avnet Americas | KK PLUS250 R-R 2CKT 300MM DISC SN (Alt: 2240891023) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.3841 / $1.5242 | Buy Now |
DISTI #
538-224089-1023
|
Mouser Electronics | Specialized Cables KK Plus 250-to-KK Plus 250 2.50mm P SR 300mm Lgth 2 Ckts Blk RoHS: Compliant | 1500 |
|
$1.1700 / $2.3800 | Buy Now |
DISTI #
74994675
|
RS | KK Plus 250-to-KK Plus 250 Off-the-Shelf Cable Assembly, 300mm Len., 2 Circuits | Molex Incorporated 224089-1023 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3500 | RFQ |