Part Details for 2240901032 by Molex
Overview of 2240901032 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240901032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240901032-ND
|
DigiKey | KK PLUS250 R-S 3CKT 150MM DISC S Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3006 / $2.5100 | Buy Now |
DISTI #
2240901032
|
Avnet Americas | KK PLUS250 R-S 3CKT 150MM DISC SN (Alt: 2240901032) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2349 / $1.6000 | Buy Now |
DISTI #
MOL224090-1032
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224090-1032 | Americas - 0 in Stock |
|
Buy Now |