Part Details for 2240901033 by Molex
Overview of 2240901033 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240901033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240901033-ND
|
DigiKey | KK PLUS250 R-S 3CKT 300MM DISC S Min Qty: 1 Lead time: 20 Weeks Container: Bag |
100 In Stock |
|
$1.3625 / $2.6300 | Buy Now |
DISTI #
2240901033
|
Avnet Americas | KK PLUS250 R-S 3CKT 300MM DISC SN (Alt: 2240901033) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.2937 / $1.6763 | Buy Now |
DISTI #
MOL224090-1033
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224090-1033 | Americas - 0 in Stock |
|
Buy Now |