Part Details for 2240901064 by Molex
Overview of 2240901064 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240901064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240901064-ND
|
DigiKey | KK PLUS250 R-S 6CKT 600MM DISC S Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.1055 / $5.7500 | Buy Now |
DISTI #
2240901064
|
Avnet Americas | KK PLUS250 R-S 6CKT 600MM DISC SN (Alt: 2240901064) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | 0 |
|
$2.4648 / $3.9630 | Buy Now |
DISTI #
MOL224090-1064
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224090-1064 | Americas - 0 in Stock3 On Order |
|
Buy Now |