Part Details for 2240911043 by Molex
Overview of 2240911043 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240911043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240911043-ND
|
DigiKey | CLIK-MATE 1.25 R-R 4CKT 300MM DI Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4552 / $4.5500 | Buy Now |
DISTI #
2240911043
|
Avnet Americas | Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 4 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 " - Bulk (Alt: 2240911043) Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0928 | Buy Now |
DISTI #
MOL224091-1043
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224091-1043 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
224091-1043
|
TTI | Rectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate OTS Cable Assembly 1.25mm P SR 300.00mm Length 4 Ckts WHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.0000 / $3.4700 | Buy Now |
DISTI #
2240911043
|
Avnet Abacus | Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 4 Ways, 1.25 mm, 1 Row, 300 mm, 11.81 "" (Alt: 2240911043) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810652732
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$2.4700 | Buy Now |