Part Details for 2240911102 by Molex
Overview of 2240911102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240911102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240911102-ND
|
DigiKey | CLIK-MATE 1.25 R-R 10CKT 150MM D Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
25 In Stock |
|
$2.4998 / $4.6300 | Buy Now |
DISTI #
2240911102
|
Avnet Americas | Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 10 Ways, 1.25 mm, 1 Row, 150 mm, 5.9 " - Bulk (Alt: 2240911102) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1863 / $4.6574 | Buy Now |
DISTI #
V99:2348_28377704
|
Arrow Electronics | Off-The-Shelf (OTS) CLIK-Mate 1.25 Cable Assemblies Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2331 | Americas - 60 |
|
$2.3730 / $3.1850 | Buy Now |
DISTI #
MOL224091-1102
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224091-1102 | Americas - 0 in Stock3 On Order |
|
Buy Now | |
DISTI #
70330551
|
Verical | Off-The-Shelf (OTS) CLIK-Mate 1.25 Cable Assemblies Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 60 |
|
$3.1850 | Buy Now |
DISTI #
224091-1102
|
TTI | Rectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate OTS Cable Assembly 1.25mm P SR 150.00mm Length 10 Ckts WHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$4.5700 | Buy Now |
DISTI #
2240911102
|
Avnet Americas | Cable Assembly, CLIK-Mate Plug to CLIK-Mate Plug, 10 Ways, 1.25 mm, 1 Row, 150 mm, 5.9 " - Bulk (Alt: 2240911102) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1863 / $4.6574 | Buy Now |