Part Details for 224092-1102 by Molex
Overview of 224092-1102 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110227-HMC514LP5 | Analog Devices | HMC514LP5 Evaluation PCB | |
110227-HMC734LP5 | Analog Devices | HMC734LP5 Evaluation PCB | |
110227-HMC513LP5 | Analog Devices | HMC513LP5 Evaluation PCB |
Price & Stock for 224092-1102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7854
|
Newark | Cable Assy, 10Pos, Plug-Free End, 150Mm Rohs Compliant: Yes |Molex 224092-1102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$4.2100 / $6.1900 | Buy Now |
DISTI #
78AK2148
|
Newark | Cable Assy, 10P, Plug-Free End, 5.9", Connector To Connector:Clik-Mate Plug To Free End, No. Of Positions:10Positions, Connector Pitch:1.25Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 224092-1102 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
2240921102
|
Avnet Americas | Cable Assembly, CLIK-Mate Plug to Free End, 10 Ways, 1.25 mm, 1 Row, 150 mm, 5.9 " - Bulk (Alt: 2240921102) Min Qty: 1200 Package Multiple: 1200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7156 | Buy Now |
DISTI #
538-224092-1102
|
Mouser Electronics | Rectangular Cable Assemblies CLIK-Mate-to-Pigtail OTS Cable Assembly 1.25mm P SR 150.00mm Length 10 Ckts WHT RoHS: Compliant | 55 |
|
$4.1700 / $5.8900 | Buy Now |
DISTI #
74689606
|
RS | CLIK-Mate-to-Pigtail Cable Assembly, 1.25mm Pitch, 150mm Length, 10 Circuits | Molex Incorporated 224092-1102 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4350 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$2.8500 / $3.6700 | Buy Now |
DISTI #
224092-1102
|
TTI | Rectangular Cable Assemblies CLIK-Mate-to-Pigtail OTS Cable Assembly 1.25mm P SR 150.00mm Length 10 Ckts WHT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.8900 / $4.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$2.8500 / $3.6700 | Buy Now |