Part Details for 224094-1082 by Molex
Overview of 224094-1082 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-409401800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
DR0810-822L | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, ROHS COMPLIANT | |
EPL2010-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT |
Price & Stock for 224094-1082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3910
|
Newark | Cable Assy, 8P, Rcpt-Rcpt, 5.9", Connector To Connector:Mini-Fit Versa Receptacle To Mini-Fit Versa Receptacle, No. Of Positions:8Positions, Connector Pitch:4.2Mm, No. Of Rows:2 Row, Cable Length - Metric:150Mm, Wire Gauge:16Awg Rohs Compliant: Yes |Molex 224094-1082 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.0700 | Buy Now |
DISTI #
2240941082
|
Avnet Americas | MINI-FIT VERSA R-R 8CKT 150MM DISC SN - Bulk (Alt: 2240941082) Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1637 | Buy Now |
DISTI #
538-224094-1082
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Fit Versa R-R 8ckt 1 RoHS: Compliant | 44 |
|
$6.9900 / $8.3700 | Buy Now |
DISTI #
74731198
|
RS | Mini Fit Versa to Mini Fit Versa, 4.2mm Pitch, 150mm Length, 8 Circuits, Black | Molex Incorporated 224094-1082 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6900 / $7.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$4.2200 / $5.3400 | Buy Now |
DISTI #
224094-1082
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa R-R 8ckt 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.7600 / $8.2900 | Buy Now |
DISTI #
2240941082-MOL-0
|
TME | 224094-1082 Min Qty: 7 | 50 |
|
$6.3792 / $6.3810 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$4.2200 / $5.3400 | Buy Now |