There are no models available for this part yet.
Overview of 2240941043 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2240941043 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2240941043-ND
|
DigiKey | MINI-FIT VERSA R-R 4CKT 300MM DI Min Qty: 1 Lead time: 20 Weeks Container: Bag |
50 In Stock |
|
$1.9690 / $4.1300 | Buy Now | |
DISTI #
2240941043
|
Avnet Americas | MINI-FIT VERSA R-R 4CKT 300MM DISC SN - Bulk (Alt: 2240941043) Min Qty: 1500 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6976 | Buy Now | |
DISTI #
MOL224094-1043
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224094-1043 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
76063219
|
Verical | Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2334 | Americas - 50 |
|
$1.6480 / $2.3040 | Buy Now | |
DISTI #
77575459
|
Verical | Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 50 |
|
$3.4800 | Buy Now | |
DISTI #
224094-1043
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa R-R 4ckt 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$2.7100 / $3.9200 | Buy Now | |
DISTI #
2240941043
|
Avnet Abacus | MINI-FIT VERSA R-R 4CKT 300MM DISC SN (Alt: 2240941043) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549810656376
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$3.5400 | Buy Now | |
DISTI #
C1S549809995905
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$2.0300 / $2.7600 | Buy Now |