Part Details for 2240941062 by Molex
Overview of 2240941062 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240941062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240941062-ND
|
DigiKey | MINI-FIT VERSA R-R 6CKT 150MM DI Min Qty: 1 Lead time: 20 Weeks Container: Bag |
14 In Stock |
|
$3.3842 / $6.2700 | Buy Now |
DISTI #
2240941062
|
Avnet Americas | MINI-FIT VERSA R-R 6CKT 150MM DISC SN - Bulk (Alt: 2240941062) Min Qty: 1500 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9908 | Buy Now |
DISTI #
MOL224094-1062
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224094-1062 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73551671
|
Verical | Cable Assembly UL 1015 0.15m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2340 | Americas - 50 |
|
$2.2640 / $2.8300 | Buy Now |
DISTI #
224094-1062
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa R-R 6ckt 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$3.6000 / $6.2000 | Buy Now |
DISTI #
2240941062
|
Avnet Abacus | MINI-FIT VERSA R-R 6CKT 150MM DISC SN (Alt: 2240941062) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809995923
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$2.7220 / $2.8500 | Buy Now |