Part Details for 2240941063 by Molex
Overview of 2240941063 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240941063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240941063-ND
|
DigiKey | MINI-FIT VERSA R-R 6CKT 300MM DI Min Qty: 1 Lead time: 20 Weeks Container: Bag |
20 In Stock |
|
$4.5418 / $7.7900 | Buy Now |
DISTI #
2240941063
|
Avnet Americas | MINI-FIT VERSA R-R 6CKT 300MM DISC SN - Bulk (Alt: 2240941063) Min Qty: 1000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8705 | Buy Now |
DISTI #
MOL224094-1063
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224094-1063 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76063218
|
Verical | Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2341 | Americas - 50 |
|
$5.1940 | Buy Now |
DISTI #
77575460
|
Verical | Cable Assembly UL 1015 0.3m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 50 |
|
$5.0100 | Buy Now |
DISTI #
224094-1063
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa R-R 6ckt 3 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.3000 / $6.6300 | Buy Now |
DISTI #
2240941063
|
Avnet Abacus | MINI-FIT VERSA R-R 6CKT 300MM DISC SN (Alt: 2240941063) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549810662915
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$5.0200 | Buy Now |
DISTI #
C1S549809995932
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$5.0120 / $5.1940 | Buy Now |