Part Details for 2240941064 by Molex
Overview of 2240941064 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240941064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240941064-ND
|
DigiKey | MINI-FIT VERSA R-R 6CKT 600MM DI Min Qty: 1 Lead time: 19 Weeks Container: Bag |
58 In Stock |
|
$6.3973 / $10.7400 | Buy Now |
DISTI #
2240941064
|
Avnet Americas | MINI-FIT VERSA R-R 6CKT 600MM DISC SN - Bulk (Alt: 2240941064) Min Qty: 1000 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0033 / $8.0446 | Buy Now |
DISTI #
V99:2348_28583300
|
Arrow Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2335 | Americas - 50 |
|
$4.0980 / $5.2920 | Buy Now |
DISTI #
MOL224094-1064
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224094-1064 | Americas - 0 in Stock3 On Order |
|
Buy Now | |
DISTI #
73514136
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 50 |
|
$5.2920 | Buy Now |
DISTI #
77575456
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 6 to 6 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$6.3100 | Buy Now |
DISTI #
224094-1064
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa R-R 6ckt 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.6400 / $7.2200 | Buy Now |
DISTI #
2240941064
|
Avnet Abacus | MINI-FIT VERSA R-R 6CKT 600MM DISC SN (Alt: 2240941064) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |