Part Details for 2240941084 by Molex
Overview of 2240941084 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2240941084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2240941084-ND
|
DigiKey | MINI-FIT VERSA R-R 8CKT 600MM DI Min Qty: 1 Lead time: 19 Weeks Container: Bag |
48 In Stock |
|
$8.4986 / $14.0600 | Buy Now |
DISTI #
2240941084
|
Avnet Americas | MINI-FIT VERSA R-R 8CKT 600MM DISC SN - Bulk (Alt: 2240941084) Min Qty: 800 Package Multiple: 50 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4360 / $10.8819 | Buy Now |
DISTI #
V99:2348_28583303
|
Arrow Electronics | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2340 | Americas - 50 |
|
$5.6330 / $7.8790 | Buy Now |
DISTI #
MOL224094-1084
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224094-1084 | Americas - 0 in Stock3 On Order |
|
Buy Now | |
DISTI #
72820335
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 50 |
|
$7.8790 | Buy Now |
DISTI #
73174927
|
Verical | Cable Assembly UL 1015 0.6m 16AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$9.1400 / $9.7300 | Buy Now |
DISTI #
224094-1084
|
TTI | Rectangular Cable Assemblies Mini-Fit Versa R-R 8ckt 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$7.6700 / $10.0700 | Buy Now |
DISTI #
2240941084
|
Avnet Abacus | MINI-FIT VERSA R-R 8CKT 600MM DISC SN (Alt: 2240941084) RoHS: Compliant Min Qty: 800 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |