Part Details for 2241-20-B5-3/16-AL-BS by JW Winco Inc
Overview of 2241-20-B5-3/16-AL-BS by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2241IUP-12#PBF | Analog Devices | 12-B, 210Msps ADC | |
LTC2241IUP-12#TRPBF | Analog Devices | 12-B, 210Msps ADC | |
LTC2241IUP-10#PBF | Analog Devices | 10-B, 210Msps ADC |
Price & Stock for 2241-20-B5-3/16-AL-BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-2241-20-B5-3/16-AL-BS-ND
|
DigiKey | 5mm x 3/16" Jaw Coupling Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$50.0200 | Buy Now |