There are no models available for this part yet.
Overview of 2241-20-B5-5/16-AL-WS by JW Winco Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2241IUP-12#PBF | Analog Devices | 12-B, 210Msps ADC | |
LTC2241IUP-12#TRPBF | Analog Devices | 12-B, 210Msps ADC | |
LTC2241IUP-10#PBF | Analog Devices | 10-B, 210Msps ADC |
Price & Stock for 2241-20-B5-5/16-AL-WS by JW Winco Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2419-2241-20-B5-5/16-AL-WS-ND
|
DigiKey | 5mm x 5/16" Jaw Coupling Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$50.0200 | Buy Now |