-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4982
|
Newark | 8Pin M12 Dbl End Cat6A Ca1 Mtr X-Code |Amp Te Connectivity 2241021-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.3900 / $120.2600 | Buy Now |
DISTI #
A120886-ND
|
DigiKey | CIRC CBL 8POS PLUG TO PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Box |
60 In Stock |
|
$104.2256 / $115.6300 | Buy Now |
DISTI #
2241021-1
|
Avnet Americas | Cable Assembly PVC 1m 26AWG 8POS M12 Circular to 8POS M12 Circular M-M - Bulk (Alt: 2241021-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$95.1316 / $114.4804 | Buy Now |
DISTI #
571-2241021-1
|
Mouser Electronics | Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA1 MTR X-Code RoHS: Compliant | 1 |
|
$104.2200 / $115.6300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$94.8500 | Buy Now |
DISTI #
AMP2241021-1
|
Heilind Electronics | X-CODE CABLE ASSEMBLY, MA TO MALE | Americas - 0 in Stock |
|
$118.5589 | Buy Now |
|
Onlinecomponents.com | DOUBLE ENDED, SHIELDED CAT 6A, PIN CONNECTOR CABLE ASSEMBLY, 10 GIGABIT, M12 RoHS: Compliant |
260 Partner Stock |
|
$100.6300 / $117.3500 | Buy Now |
DISTI #
2241021-1
|
TTI | Ethernet Cables / Networking Cables 8PIN M12 DBL END CAT6a CA1 MTR X-Code Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$103.1700 | Buy Now |
DISTI #
22410211-TEC
|
TME | 2241021-1 Min Qty: 1 | 260 |
|
$86.5535 / $103.8563 | Buy Now |
DISTI #
AMP2241021-1
|
Interstate Connecting Components | X-CODE CABLE ASSEMBLY, MA TO MALE | 0 |
|
$118.5589 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2241021-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2241021-1
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY |