Part Details for 22412216 by SIMET
Overview of 22412216 by SIMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22412216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-412
|
TME | Terminal block, screw terminal, 6mm2, 400V, 41A, ways: 12, white Min Qty: 1 | 98 |
|
$3.5700 / $4.3600 | Buy Now |