Part Details for 2242-1032-N by RAF Electronic Hardware
Overview of 2242-1032-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2242-1032-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH2836
|
Newark | Standoff, Hex Female-Female, 19.05Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:#10-32, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:19.05Mm, External Width:9.53Mm Rohs Compliant: Yes |Raf Electronic Hardware 2242-1032-N Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.2400 / $4.1100 | Buy Now |
DISTI #
1772-2017-ND
|
DigiKey | HEX STANDOFF #10-32 NYLON 3/4" Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
678 In Stock |
|
$2.9305 / $4.0400 | Buy Now |
DISTI #
761-2242-1032-N
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 3/4 Length Hex Female Standoff RoHS: Compliant | 84 |
|
$2.9300 / $3.8400 | Buy Now |
DISTI #
71322369
|
RS | Hex Standoff,3/8 Hex X 3/4 Length | RAF 2242-1032-N RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5300 / $3.8400 | RFQ |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Hexagon Female Standoff - Threaded #10-32 - Nylon - 0.750" (19.05mm) Overall Length. |
1527 In Stock 177 Factory Stock |
|
$2.7300 / $3.4100 | Buy Now |
DISTI #
RAF2242-1032-N
|
DB Roberts | HEX FEMALE STANDOFFS 3/8 HEX X 3/4 LENGTH | 0 |
|
RFQ | |
|
Master Electronics | Hexagon Female Standoff - Threaded #10-32 - Nylon - 0.750" (19.05mm) Overall Length. |
1527 In Stock 177 Factory Stock |
|
$2.7300 / $3.4100 | Buy Now |
Part Details for 2242-1032-N
2242-1032-N CAD Models
2242-1032-N Part Data Attributes:
|
2242-1032-N
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2242-1032-N
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |