Part Details for 2244-40-B3/8-3/4-AL-NI by JW Winco Inc
Overview of 2244-40-B3/8-3/4-AL-NI by JW Winco Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432244XXXFA | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
74LVCH162244APAG8 | Renesas Electronics Corporation | 3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold |
Price & Stock for 2244-40-B3/8-3/4-AL-NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2419-2244-40-B3/8-3/4-AL-NI-ND
|
DigiKey | 3/8" x 3/4" Bellows Coupling Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$111.7000 | Buy Now |