There are no models available for this part yet.
Overview of 2244132216 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2244132216 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2244132216-ND
|
DigiKey | SW1 8.00MM R-S 1M 1/0AWG RD Min Qty: 1 Lead time: 20 Weeks Container: Bag |
14 In Stock |
|
$82.9057 / $105.9700 | Buy Now | |
DISTI #
2244132216
|
Avnet Americas | SW1 8.00MM R-S 1M 1/0AWG RD - Bulk (Alt: 2244132216) RoHS: Not Compliant Min Qty: 50 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$74.3701 | Buy Now | |
DISTI #
MOL224413-2216
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL224413-2216 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
84020550
|
Verical | SW1-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, 8.00mm Diameter, Female, 1000.00mm Length, 1/0 AWG, Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$98.7568 / $130.1324 | Buy Now | |
DISTI #
84377941
|
Verical | SW1-to-Pigtail Off-the-Shelf (OTS) Cable Assembly, 8.00mm Diameter, Female, 1000.00mm Length, 1/0 AWG, Red RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2426 | Americas - 10 |
|
$115.2218 | Buy Now | |
DISTI #
224413-2216
|
TTI | Specialized Cables SW1 OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$187.7700 | Buy Now |