Part Details for 22445 by Gems Sensors & Controls
Overview of 22445 by Gems Sensors & Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H3018
|
Newark | Relay, Safety, Spst-No, 120Vac, 5A, Coil Voltage:135Vac, Contact Configuration:Spst-No, Product Range:Safe-Pak Series, Relay Mounting:Panel Mount, Contact Current:5A, Relay Terminals:Stud, Contact Voltage Ac Nom:120V, Ip Rating:- Rohs Compliant: Yes |Gems Sensors 22445 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$486.9400 | Buy Now |
|
Neutron USA | Intrinsically Safe Relay, SPST-NO, 5A,135VAC Operating, 400K Ohm, Mounting Tabs | 2 |
|
$490.0200 | Buy Now |