Part Details for 2245C SL005 by Alpha Wire
Overview of 2245C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162245CTPAG8 | Renesas Electronics Corporation | 16-Bit Bi-Directional Transceiver |
Price & Stock for 2245C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6259
|
Newark | Shielded Multipair Cable 5Pr 100Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:5 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Product Range:- Rohs Compliant: Yes |Alpha Wire 2245C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 2 |
|
$781.3800 | Buy Now |
DISTI #
A2245C-100-ND
|
DigiKey | MULTI-PAIR 10COND 18AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool |
100 In Stock |
|
$6.1863 / $7.0786 | Buy Now |
DISTI #
602-2245C-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 5 Pair Communication Cable, Shielded, 100 ft - Slate | 4 |
|
$618.9500 / $660.1900 | Buy Now |
DISTI #
73558756
|
RS | Multiconductor Cable,18AWG, Stranded,5Pr, Foil Shield | Alpha Wire 2245C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$676.8600 | RFQ |
Part Details for 2245C SL005
2245C SL005 CAD Models
2245C SL005 Part Data Attributes
|
2245C SL005
Alpha Wire
Buy Now
|
Compare Parts:
2245C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |