Part Details for 2246-1032-N by RAF Electronic Hardware
Overview of 2246-1032-N by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2246-1032-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7308
|
Newark | 3/8 Hex X 1.00 Length |Raf Electronic Hardware 2246-1032-N Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$1.9200 / $2.4700 | Buy Now |
DISTI #
1772-3015-ND
|
DigiKey | 3/8 HEX X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
87 In Stock |
|
$1.8702 / $2.5800 | Buy Now |
DISTI #
761-2246-1032-N
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 1.00 Length Hex Standoff RoHS: Compliant | 1 |
|
$1.8700 / $2.4500 | Buy Now |
DISTI #
71740269
|
RS | Hex Standoff, 3/8 Hex X 1.00 Length | RAF 2246-1032-N RoHS: Compliant Min Qty: 86 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.5800 | RFQ |
|
Bisco Industries | 12 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant |
297 In Stock 257 Factory Stock |
|
$1.6800 / $2.0700 | Buy Now |
DISTI #
RAF2246-1032-N
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
297 In Stock 257 Factory Stock |
|
$1.6800 / $2.0700 | Buy Now |