Part Details for 2246-20-B5-6-AL by Elesa+Ganter
Overview of 2246-20-B5-6-AL by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2246IUH#PBF | Analog Devices | 14-B, 25Msps L Pwr 3V ADCs | |
LTC2246HLX#PBF | Analog Devices | 14-B, 25Msps 125°C ADC In LQFP | |
DC2246B | Analog Devices | LT3042EDD Demo Board - 20V, 20 |
Price & Stock for 2246-20-B5-6-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224620B56AL
|
TME | Coupling, Ø: 20mm, Ø1: 5mm, Ø2: 6mm, aluminium Min Qty: 1 | 0 |
|
$55.1000 / $59.3400 | RFQ |