Part Details for 2249-C-72 by Pomona Electronics
Overview of 2249-C-72 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2249-C-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F333
|
Newark | Coaxial Cable Assembly, Bnc Male-Male, Rg58C, 6Ft, Black, Connector Type A:Bnc Straight Plug, Connector Type B:Bnc Straight Plug, Coaxial Cable Type:Rg58C, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.8M Rohs Compliant: Yes |Pomona 2249-C-72 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$26.4000 / $32.9900 | Buy Now |
DISTI #
501-1021-ND
|
DigiKey | CBL ASSY BNC PLUG TO PLUG 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
584 In Stock |
|
$28.0400 | Buy Now |
DISTI #
565-2249-C-72
|
Mouser Electronics | RF Cable Assemblies BNC (M), RG58C/U RoHS: Compliant | 945 |
|
$28.0300 / $28.0400 | Buy Now |
DISTI #
70197384
|
RS | Cable Assembly, BNC Male x2,RG-58C/U Cbl,72",20 AWG, TC,19x33 Str, Black PVC Jkt | Pomona Electronics 2249-C-72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 30 |
|
$27.2000 / $28.0400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly RG58C/U 1.829m 20AWG BNC to BNC M-M |
26 In Stock |
|
$29.0200 / $32.9700 | Buy Now |
|
Quest Components | BNC MALE CABLE WITH MOLDED STRAIN RELIEF | 1 |
|
$35.0476 | Buy Now |
DISTI #
POM-2249-C-72
|
TME | Test lead, 60VDC, 30VAC, BNC plug,both sides, Len: 1.829m, Z: 50Ω Min Qty: 1 | 0 |
|
$32.7700 / $34.9600 | RFQ |
DISTI #
2917820
|
Farnell | RF COAX, BNC PLUG-PLUG, 50 OHM, 1.83M RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 20 |
|
$32.1851 / $36.0653 | Buy Now |
|
Master Electronics | Cable Assembly RG58C/U 1.829m 20AWG BNC to BNC M-M |
26 In Stock |
|
$29.0300 / $32.9900 | Buy Now |
DISTI #
34748.1
|
TestEquity LLC | Pomona 2249-C-72 BNC (M), Rg58C/U | 2 |
|
$32.9900 | Buy Now |
Part Details for 2249-C-72
2249-C-72 CAD Models
2249-C-72 Part Data Attributes
|
2249-C-72
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2249-C-72
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACTS: 2, APPLICABLE CABLE: RG 58C/U, CABLE LENGTH: 1.8, IMPEDANCE: 50, MALE-MALE | |
Connector Type | INTERCONNECTION DEVICE |