Part Details for 224W142-25-0 by TE Connectivity
Overview of 224W142-25-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224W142-25-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y2507
|
Newark | 224W142-25-0 |Raychem Te Connectivity 224W142-25-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6300 / $16.0300 | Buy Now |
DISTI #
224W142-25-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ42 BLACK Min Qty: 200 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9631 | Buy Now |
DISTI #
650-224W142-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 0 |
|
$14.6400 / $20.3500 | Order Now |
DISTI #
RYC224W142-25-0
|
Heilind Electronics | 224W142-25-0 | Americas - 0 in Stock |
|
$16.0294 / $16.2687 | Buy Now |
|
Onlinecomponents.com | 224W142-25-0 RoHS: Compliant | 0 |
|
$13.0400 / $19.5700 | Buy Now |
DISTI #
E33153-000
|
TTI | Heat Shrink Cable Boots & End Caps 224W142-25-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$12.4000 | Buy Now |
DISTI #
RYC224W142-25-0
|
Interstate Connecting Components | 224W142-25-0 | 0 |
|
$16.0294 / $16.2687 | Buy Now |
|
Powell Electronics | 224W142-25-0 Min Qty: 1 | 1 |
|
$8.6700 / $14.9600 | Buy Now |
DISTI #
000000000002765342
|
Sager | Heat Shrink Cable Boots & End Caps HS-BOOT Min Qty: 1 | 0 |
|
$15.2600 / $19.0800 | Buy Now |
|
Master Electronics | 224W142-25-0 RoHS: Compliant | 0 |
|
$13.0400 / $19.5700 | Buy Now |