Part Details for 224W201-25/225-0 by TE Connectivity
Overview of 224W201-25/225-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 224W201-25/225-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7603
|
Newark | 224W201-25/225-0 |Raychem Te Connectivity 224W201-25/225-0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0000 / $13.8400 | Buy Now |
DISTI #
224W201-25/225-0-ND
|
DigiKey | HEATSHRINK BOOT R/A SZ1 BLACK Min Qty: 250 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9115 | Buy Now |
DISTI #
650-224W201-25/225-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 184 |
|
$10.1300 / $11.8900 | Buy Now |
DISTI #
RYC224W201-25/225-0
|
Heilind Electronics | HEAT SHRINK BOOTS, 90, MOLDED PART SHAPE CODE 224, LIPPED | Americas - 0 in Stock |
|
$9.0448 / $10.4030 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot RA Elastomer Black RoHS: Compliant |
476 In Stock |
|
$9.1300 / $11.6900 | Buy Now |
DISTI #
71197154
|
Verical | Heat Shrink Molded Boot RA Elastomer Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 476 |
|
$13.6500 / $15.1970 | Buy Now |
DISTI #
RYC224W201-25/225-0
|
Interstate Connecting Components | HEAT SHRINK BOOTS, 90, MOLDED PART SHAPE CODE 224, LIPPED | 0 |
|
$9.0448 / $10.4030 | Buy Now |
|
Master Electronics | Heat Shrink Molded Boot RA Elastomer Black RoHS: Compliant |
476 In Stock |
|
$9.1300 / $11.6900 | Buy Now |